
50-position, 2-row right-angle header with female socket contacts. Features copper alloy, bronze contacts with gold, GXT plating, rated for 1A current and 1kV voltage. IDT termination supports 28-30AWG ribbon wire. Blue housing, free-hanging mount, 2.54mm pitch, and a temperature range of -65°C to 105°C.
Sign in to ask questions about the Amphenol 66432-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66432-150 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 13.7mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 68.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66432-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.