Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube
Amphenol 66432-216 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.