26-position shrouded header with a 2.54mm pitch, designed for straight, through-hole mounting. Features male pin contacts made of bronze with gold, GXT, and tin plating, offering a mating length of 0.23 inches. The black housing is constructed from blue material, with a maximum operating temperature of 125°C and a minimum of -65°C, supporting a 1kV AC voltage rating. Termination is via solder, and the component is supplied in tray packaging.
Amphenol 66506-014LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 40.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.