Shrouded header, male gender, featuring 16 positions across 2 rows with a 2.54mm pitch. Straight orientation, through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, GXT, and tin, offering a mating length of 0.23 inches. Black housing color, maximum operating temperature of 125°C, and a voltage rating of 1kV AC.
Checking distributor stock and pricing after the page loads.
Amphenol 66506-043LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |