
Shrouded header with 60 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts are made of bronze with gold, GXT plating and a mating length of 0.23 inches. Straight orientation, through-hole mounting with solder termination. Operating temperature range from -65°C to 125°C, with a 1kV AC voltage rating. Housing is blue, contacts are black, and the component contains lead.
Sign in to ask questions about the Amphenol 66506-057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66506-057 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 83.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66506-057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.