
10-position shrouded header with a 2.54mm pitch, featuring a straight, top-entry, through-hole mounting orientation. This male connector utilizes bronze male pin contacts with gold, GXT, and tin plating, offering a mating length of 0.23 inches and a contact post length of 2.67mm. The blue housing is constructed for a maximum operating temperature of 125°C and a minimum of -65°C, with a 1kV AC voltage rating. Termination is achieved via solder, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 66506-066LF technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
