Sign in to ask questions about the Amphenol 66506-246 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66506-246 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Manufacturer Series | 66506 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 66506-246 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.