24-position, 2-row right-angle receptacle header with 2.54mm pitch. Features female socket contacts made of bronze and brass with gold plating, rated for 3A current and 1.25kV voltage. Black housing with a 6mm stack height, designed for through-hole solder termination. Operating temperature range from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 37.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| RoHS | Not Compliant |