
This connector features a bronze and brass contact material with gold plating, supporting up to 3A of current. It has a black housing and measures 141.17mm in length and 8.4mm in depth. The connector operates within a temperature range of -65°C to 125°C and is rated for 1.25kV AC. It is available in a package quantity of 100, packaged in rail or tube form, with a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 141.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Number of Contacts | 106 |
| Number of Positions | 106 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| RoHS | Not CompliantNo |