The 66564-916 connector features 16 female socket contacts with a gold GXT plating, housed in a blue-colored, 24.89mm long, 7.46mm deep package. It has a 2.54mm pitch and is available in a packaging quantity of 100 pieces. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 66564-916 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 7.46mm |
| Housing Color | Blue |
| Length | 24.89mm |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66564-916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.