14-position, 2-row right-angle shrouded header receptacle with 1.27mm pitch for board-to-board and mezzanine applications. Features copper alloy contacts with gold (GXT) plating, a blue housing, and IDT termination for ribbon cable. Rated for 1kV AC, operating from -65°C to 105°C, and supports wire gauges from 28AWG to 30AWG. This lead-free, RoHS-compliant component is supplied in a tube for free-hanging, side-entry cable mounting.
Sign in to ask questions about the Amphenol 66900-014LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66900-014LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-014LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.