Right-angle, female socket header for board-to-board and mezzanine applications. Features 16 positions across 2 rows with a 2.54mm pitch, utilizing Insulation Displacement Technology (IDT) for ribbon cable termination. Constructed with copper alloy and bronze contacts, plated with gold and GXT, supporting a 1A current rating and a 1kV voltage rating. Operates within a temperature range of -65°C to 105°C, with a blue housing and free-hanging mounting.
Sign in to ask questions about the Amphenol 66900-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66900-016 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 24.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66900-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.