
24-position, 2-row right-angle IDC connector for ribbon cable mounting. Features gold-plated bronze female socket contacts with a 2.54mm pitch and 0.1-inch row spacing. Operates within a -65°C to 105°C temperature range and supports a 1kV AC voltage rating. Designed for free-hanging mounting and accommodates 28-30AWG wire gauges.
Amphenol 66900-024 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Length | 35.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
No datasheet is available for this part.