This 30-position 2-row female socket connector is designed for free hanging mount applications. It features a gold-plated contact and is available in a packaging quantity of 100 pieces per rail/tube. The connector is rated for use with ribbon cable of 30AWG to 28AWG wire gauge. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 66900-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66900-030 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66900-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.