
Dual-row, right-angle female header with 26 positions and 26 contacts, featuring gold-plated copper alloy sockets for reliable connectivity. Designed for free-hanging mounting with a 2.54mm pitch, this component supports ribbon wire up to 30AWG. Operating within a temperature range of -65°C to 105°C, it offers a 1kV voltage rating and a 1A current rating. The blue housing is constructed from copper alloy and bronze, with GXT plating for enhanced durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 66900-126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 37.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2025 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
