This 30-position 2-row female socket connector features blue color and gold contact plating. It has a free hanging mount and is available in packaging quantities of 100. The connector has a pitch of 0.1inch and a row spacing of 0.1inch, with a maximum wire gauge of 30AWG and a minimum wire gauge of 28AWG. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 66900-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66900-130 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66900-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.