
10-position, 2-row right-angle receptacle connector with Insulation Displacement Termination (IDT) for ribbon cable. Features a 1.27mm pitch and 2.54mm row spacing, designed for side entry cable mounting. Constructed with copper alloy/bronze contacts plated in gold/GXT, offering a 1A current rating and 1kV AC voltage rating. Operates within a temperature range of -65°C to 105°C. Housing color is blue, and the component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 66900-210LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.97mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-210LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.