This 20-contact female IDC header is designed for commercial applications with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header features a glass-filled polyester insulator and a gold/nickel plating thickness of 30 microns. It is rated for a signal current of 1A and has a reliability rating of commercial. The header is UL-listed with a flammability code of 94V-0 and is lead-free.
Amphenol 66900-220LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 66900-220LF to view detailed technical specifications.
No datasheet is available for this part.