
24-position, 2-row right-angle IDC connector for ribbon cable termination. Features gold-plated bronze female sockets with a 2.54mm pitch and 0.1-inch row spacing. Operates within a -65°C to 105°C temperature range, with a 1kV AC voltage rating. Blue housing, free-hanging mount, and IDT termination for 28-30AWG wire. Supplied in a tube for convenient handling.
Sign in to ask questions about the Amphenol 66900-224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66900-224 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 35.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
