
44-position, 2-row right-angle female socket header for ribbon cable termination. Features IDT (Insulation Displacement Technology) for 28-30AWG wire gauges, a 2.54mm pitch, and a 0.1-inch row spacing. Constructed with copper alloy and bronze contacts plated in gold and GXT, offering a maximum operating temperature of 105°C and a voltage rating of 1kV AC. This blue, free-hanging connector includes strain relief and is RoHS compliant.
Amphenol 66900-244LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 60.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-244LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.