The 66900-310LF is a 10-contact female IDC connector with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It features a termination type of IDC and an insulator material of glass filled polyester. The connector has a rated current of 1A and a plating thickness of 30u with a gold (Au) finish and nickel (Ni) barrier. It meets UL flammability code 94V-0 and is suitable for commercial reliability. The connector has a mating contact row spacing of 0.1 inches.
Amphenol 66900-310LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 66900-310LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.