
14-position, 2-row right-angle female socket header for ribbon cable termination. Features copper alloy/bronze contacts with gold/GXT plating, a 2.54mm pitch, and a 0.1-inch row spacing. Designed for free-hanging mounting and IDT termination, supporting wire gauges from 28AWG to 30AWG. Operates within a -65°C to 105°C temperature range with a 1kV AC voltage rating. This lead-free, RoHS-compliant component is blue in color.
Amphenol 66900-314LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-314LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.