
40-position, 2-row right-angle shrouded header receptacle for ribbon cable termination. Features gold-plated bronze female socket contacts with a 1.27mm pitch and 2.54mm row spacing. Operates within a -65°C to 105°C temperature range and supports a 1kV AC voltage rating. Housing color is blue, with a depth of 5.97mm and length of 55.37mm. Designed for free-hanging mounting and accepts wire gauges from 28AWG to 30AWG.
Sign in to ask questions about the Amphenol 66900-440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66900-440 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Length | 55.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66900-440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.