This 10-position female socket header features a 2-row configuration with a 0.1inch pitch. It is available in a 100-pack quantity with a rail/tube packaging style. The header is designed for free-hanging mounting and is compatible with ribbon wire/cable. The contacts are gold-plated and have a maximum wire gauge of 30AWG and a minimum wire gauge of 28AWG.
Sign in to ask questions about the Amphenol 66900-510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66900-510 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66900-510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.