
20-position, 2-row right-angle shrouded header receptacle for board-to-board and mezzanine applications. Features gold-plated bronze female socket contacts with a 1.27mm pitch and 2.54mm row spacing. Designed for ribbon cable termination via Insulation Displacement Technology (IDT), supporting wire gauges from 28AWG to 30AWG. Operates within a temperature range of -65°C to 105°C with a maximum AC voltage rating of 1kV. Housing color is blue.
Sign in to ask questions about the Amphenol 66900-520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66900-520 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Length | 29.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66900-520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.