Headers & Wire Housings 66901-210-QKE II FEMALE
Amphenol 66901-210LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Blue |
| Length | 17.27mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.