This 40-position, 2-row right angle female socket connector features a blue housing and 2.54mm pitch. It is available in a 10-pack and is packaged in a rail/tube format. The connector is made with a bronze contact material and features a gold GXT plating. It is not lead-free and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Amphenol 66901-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66901-240 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 55.37mm |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66901-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.