
The Quickie 16-position 2-row right angle connector features a bronze contact material with gold plating, housed in a blue-colored package. It measures 24.89mm in length and has a pitch of 2.54mm. This connector is designed to operate within a temperature range of -65°C to 105°C and has a maximum voltage rating of 1kV. It is available in packaging quantities of 300 and comes in a rail/Tube packaging format.
Amphenol 66902-016LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Blue |
| Length | 24.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Quickie |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.