
The Amphenol Quickie connector features 10 positions and 10 contacts in a right angle orientation with a 2.54mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is rated for 1kV AC and is available in packaging quantities of 100. It is RoHS compliant and has a gold contact plating with a bronze contact material.
Sign in to ask questions about the Amphenol 66902-110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66902-110LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Blue |
| Length | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66902-110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.