
50 Position, 2-Row, Right Angle Female Socket IDC Ribbon Cable Header. Features Gold (GXT) plated Bronze contacts, a 2.54mm pitch, and a 0.1-inch row spacing. Designed for free-hanging mounting with IDT termination, supporting ribbon wire cable from 28AWG to 30AWG. Operates within a temperature range of -65°C to 105°C with a 1kV AC voltage rating. Blue housing and lead-free construction ensure compliance.
Sign in to ask questions about the Amphenol 66902-150LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66902-150LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 68.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66902-150LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
