
60-position, 2-row right-angle IDC socket connector with 2.54mm pitch. Features female socket contacts made of bronze with gold (GXT) plating. Designed for ribbon wire cable termination with a maximum wire gauge of 30AWG and minimum of 28AWG. Operates within a temperature range of -65°C to 105°C and has a maximum AC voltage rating of 1kV. Housing color is blue.
Sign in to ask questions about the Amphenol 66902-260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66902-260 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 80.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66902-260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.