This 34-position, 2-row right angle female socket header is manufactured by Amphenol and features a black housing with gold-plated brass contacts. It has a pitch of 2.54mm and is available in a packaging quantity of 13 units per rail or tube. The header is designed for through-hole mounting and is RoHS compliant. It has a length of 43.69mm and a depth of 8.38mm, with a row spacing of 0.1inch.
Sign in to ask questions about the Amphenol 66925-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66925-017 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Gender | Female |
| Housing Color | Black |
| Length | 43.69mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66925-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.