This right angle connector features 46 brass contacts with gold plating, a 2.54mm pitch, and is packaged in a rail or tube with 9 connectors per package. It is RoHS compliant and suitable for solder termination. The connector has a length of 58.93mm and a depth of 8.38mm, with a black housing color.
Amphenol 66925-023 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 58.93mm |
| Number of Contacts | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.