This Amphenol 66925-025 is a 50-position, 2-row right angle female socket header with a 2.54mm pitch and through hole mount. It features a black housing and gold-plated brass contacts. The header has a length of 64.01mm and a depth of 8.38mm. It is available in a packaging quantity of 9 units per rail or tube. The header is not RoHS compliant.
Sign in to ask questions about the Amphenol 66925-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66925-025 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Gender | Female |
| Housing Color | Black |
| Length | 64.01mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66925-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.