This 54-position, 2-row right angle shrouded header features a black housing and brass contacts with gold plating. It has a depth of 8.38mm and a length of 69.09mm, with a pitch of 2.54mm. The header is designed for through hole mounting and is available in an 8-pack packaging configuration. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 66925-027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66925-027 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 69.09mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66925-027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.