The Amphenol 66925-033 is a right angle connector with 66 brass contacts and gold plating. It has a 2.54mm pitch and is available in packaging quantities of 6. The connector is RoHS compliant and features a termination of solder. Its dimensions include a length of 84.33mm and a depth of 8.38mm, with a housing color of black.
Amphenol 66925-033 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 84.33mm |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.