This 72-contact right angle PCB connector features a brass contact material with gold plating, and is available in a 6-pack configuration with rail/tube packaging. The connector has a length of 91.95mm and a depth of 8.38mm, with a 2.54mm pitch and right angle orientation. It is compliant with RoHS regulations and features solder termination.
Amphenol 66925-036 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 91.95mm |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.