This 74-position shrouded header features a right-angle orientation and through-hole mount. The header has a black housing and gold-plated brass contacts. It is available in packaging quantities of 6 and is compliant with RoHS regulations. The header has a pitch of 2.54mm and a row spacing of 0.1 inch.
Sign in to ask questions about the Amphenol 66925-037LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66925-037LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 94.49mm |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66925-037LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.