This connector features 92 contacts in a right angle configuration with a 2.54mm pitch. The contacts are made of brass and plated with gold for reliable connections. The connector is available in packaging quantities of 100 and is compliant with RoHS regulations. The housing is black in color and has a length of 117.35mm and a depth of 8.38mm.
Amphenol 66925-046 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 117.35mm |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.