The Amphenol 66925-058 is a right angle PCB connector with 116 contacts, arranged in 2 rows. It features a 2.54mm pitch and solder termination. The connector has a black housing and is compliant with RoHS regulations. It is available in packaging quantities of 3, either in rail or tube formats.
Amphenol 66925-058 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 147.83mm |
| Number of Contacts | 116 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.