This 6-position, 2-row through-hole female socket connector features a 0.1inch pitch and is compliant with RoHS regulations. It is available in rail or tube packaging and has a gold-plated contact. The connector is designed for use in applications where a secure and reliable connection is required. It is suitable for use in a variety of industries and applications, including industrial control systems and medical devices.
Sign in to ask questions about the Amphenol 66925-503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66925-503 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66925-503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.