This 36-position, 2-row right angle female socket header features a black housing and brass contacts with gold plating. It has a depth of 8.38mm and a length of 46.23mm, with a pitch of 2.54mm and a row spacing of 0.1inch. The header is packaged in a rail/tube configuration with 12 units per package and is suitable for through-hole mounting.
Amphenol 66925-518 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 46.23mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.