This 38-position 2-row shrouded header features a black housing with brass contacts plated in gold. It is designed for through-hole mounting and has a right-angle orientation. The header is available in packaging quantities of 11 and has a pitch of 2.54mm. However, it is not RoHS compliant due to the presence of lead.
Amphenol 66925-519 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 48.77mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.