The Amphenol 66925-548 connector features 96 contacts in a right angle configuration with a brass material and gold plating. It has a pitch of 2.54mm and is packaged in a rail or tube format with 4 pieces per package. The connector is RoHS compliant and has a termination method of solder. It measures 122.43mm in length and 8.38mm in depth.
Amphenol 66925-548 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 122.43mm |
| Number of Contacts | 96 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.