Conn Socket Strip SKT 108 POS 2.54mm Solder RA Thru-Hole
Amphenol 66925-554 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 137.67mm |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.