The Amphenol 66925-560 is a right-angle connector with 120 contacts, made from brass with gold plating. It has a 2.54mm pitch and is available in a packaging quantity of 3, packaged in rail/tube. The connector has a length of 152.91mm and a depth of 8.38mm, with an orientation of right angle. It is compliant with RoHS regulations.
Amphenol 66925-560 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 152.91mm |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.