This 6-position female socket connector features a black housing and gold-plated contacts made of bronze and brass. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.25kV. The connector is designed for through hole mounting and has a pitch of 2.54mm. It is available in a packaging quantity of 38 pieces per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 66951-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66951-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
