
18-position, single-row, straight PCB receptacle connector featuring female socket contacts made of copper and brass with gold plating. This through-hole mount component offers a 2.54mm pitch, 3A current rating, and a voltage rating of 1.25kV. Operating across a temperature range of -65°C to 125°C, the black housing is lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 66951-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66951-018LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERCON PV™ |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66951-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.