
This 36-contact header features a straight orientation and is designed for through-hole mounting. It has a maximum voltage rating of 1.25kV and a pitch of 2.54mm. The contacts are made of brass with a gold plating. The header is available in packaging quantities of 6 and is packaged in rail or tube form.
Sign in to ask questions about the Amphenol 66951-036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66951-036 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Voltage Rating (AC) | 1.25kV |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66951-036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.