
10-position, 2-row shrouded header receptacle with 2.54mm pitch. Features female socket contacts made of bronze and brass with gold plating, rated for 3A current and 1.25kV AC voltage. Straight, top-entry orientation with through-hole mounting and solder termination. Operating temperature range from -65°C to 125°C. Black housing color.
Sign in to ask questions about the Amphenol 66953-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66953-005 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
